Enhance the durability and functionality of your circular connectors with this rugged backshell. Crafted from high-quality aluminum alloy with a sleek nickel plating, it offers superior protection and conductivity. Designed for a straight body orientation, it ensures easy installation and secure connection. Perfect for a wide range of applications, this backshell is a reliable choice for maintaining optimal performance in your electronic systems. Elevate your connectivity experience with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTF1-16-05-1-C
Body Orientation:Straight
Shell Size:16
Body Material:Aluminum Alloy
Backshell Plating:Nickel
SKU:RYCBTF1-16-05-1-C
Primary Product Material:Aluminum Alloy
Primary Product Plating Material:Nickel
Cable Entry Diameter:7.9 mm
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:16
TE Connector Interface Code:F
Entry Size Code:05
Sealable:Yes
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: