Enhance the durability and functionality of your circular connectors with our straight aluminum alloy backshell. Featuring nickel plating for added protection, this backshell is designed for seamless integration and optimal performance. Perfect for a wide range of applications, it ensures secure connections and reliable operation in even the most demanding environments. Upgrade your connector setup with this essential accessory, a must-have for any professional or DIY project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTF1-20-10-1-B
Body Orientation:Straight
Shell Size:20
Body Material:Aluminum Alloy
Backshell Plating:Nickel
SKU:RYCBTF1-20-10-1-B
Primary Product Material:Aluminum Alloy
Primary Product Plating Material:Nickel
Cable Entry Diameter:15.8 mm
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:20
TE Connector Interface Code:F
Entry Size Code:10
Sealable:Yes
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: