BTH1-09-05-1-B

Heilind Number:RYCBTH1-09-05-1-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH1-09-05-1-B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BTH1-09-05-1-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH1-09-05-1-B
Body Orientation:Straight
Shell Size:09
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 7.9 mm
SKU:RYCBTH1-09-05-1-B

Detailed Description

Enhance the performance and durability of your circular connectors with our Aluminum Straight Backshell. Featuring a cadmium plating, it ensures reliable conductivity and corrosion resistance. Designed for cables with a diameter range of 0 to 7.9 mm, this backshell guarantees a secure and precise fit. Perfect for various industries, it provides essential protection and strain relief, making it an essential component for maintaining optimal connectivity in your systems. Upgrade your setup with this high-quality backshell today.