BTH1-09-09-1-B

Heilind Number:RYCBTH1-09-09-1-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH1-09-09-1-B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BTH1-09-09-1-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH1-09-09-1-B
Body Orientation:Straight
Shell Size:09
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 14.2 mm
SKU:RYCBTH1-09-09-1-B

Detailed Description

Enhance the durability and connectivity of your circular connectors with this straight backshell. Made from aluminum with cadmium plating, it ensures optimal performance in various environments. Suitable for cables with diameters ranging from 0 to 14.2mm, it provides a secure and efficient connection. Perfect for a range of applications, this backshell is a vital component for maintaining reliable communication systems.