| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-11-05-1-C |
| Body Orientation: | Straight |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH1-11-05-1-C |
BTH1-11-05-1-C
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Straight Backshell. Designed for a seamless fit with shell size 11 connectors, it features a robust aluminum body with electroless nickel plating for superior corrosion resistance. The versatile design accommodates cables with a diameter ranging from 0 to 7.9mm, ensuring compatibility with a variety of applications. Perfect for industrial and military use, this backshell is a essential component in maintaining secure and reliable connections. Upgrade your connector setup with this high-quality accessory.

