| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-11-05-1-ZN-SB |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH1-11-05-1-ZN-SB |
BTH1-11-05-1-ZN-SB
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this straight orientation backshell. Crafted from lightweight yet sturdy aluminum with a protective zinc nickel plating, it ensures reliable connectivity in demanding environments. Compatible with cables ranging from 0 to 7.9mm in diameter, it offers a secure fit for various applications. Perfect for professionals in need of high-quality accessories, it's an essential component for maintaining seamless communication systems.

