| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-11-08-1-B-SB |
| Body Orientation: | Straight |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-11-08-1-B-SB |
BTH1-11-08-1-B-SB
Specifications
Detailed Description
Ensure reliable connections in your electronic systems with this straight aluminum backshell. Designed for use with circular connectors, this backshell is RoHS compliant, making it environmentally friendly. With a cadmium plating, it offers durability and corrosion resistance. The cable diameter range of up to 12.7mm allows for versatile applications. Perfect for maintaining cable integrity, this backshell is a crucial component in any electronic setup.

