| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-06-4-J |
| Body Orientation: | Straight |
| Shell Size: | 13 |
| Body Material: | Stainless Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH1-13-06-4-J |
BTH1-13-06-4-J
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our BTH1-13-06-4-J backshell. Made of stainless steel with passivated plating, this straight backshell ensures reliable performance in demanding environments. Its design accommodates cable diameters ranging from 0 to 9.5mm, providing a secure and efficient connection. Perfect for a variety of applications, this backshell is a vital accessory for maintaining the integrity of your connector setup. Upgrade your connectivity solution with this essential component.

