| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-10-4-J-SB |
| Body Orientation: | Straight |
| Shell Size: | 15 |
| Body Material: | Stainless Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH1-15-10-4-J-SB |
BTH1-15-10-4-J-SB
Specifications
Detailed Description
Enhance the functionality and durability of your circular connectors with our stainless steel backshell. Designed for straight body orientation, this passivated backshell provides secure cable management for cables ranging up to 15.8mm in diameter. Its robust construction ensures reliable performance in various applications, making it an essential accessory for maintaining connectivity in demanding environments. Upgrade your connector setup with this high-quality component and experience seamless and efficient operations.

