| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-11-1-B |
| Body Orientation: | Straight |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 17.4 mm |
| SKU: | RYCBTH1-15-11-1-B |
BTH1-15-11-1-B
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this aluminum backshell. With a straight orientation and cadmium plating, it provides reliable protection for cables ranging from 0 to 17.4mm in diameter. Designed for seamless integration, it ensures secure connections in a variety of applications. Upgrade your connector setup with this essential component, guaranteeing optimal functionality and longevity.

