| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-18-1-ZN-SB |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 28.6 mm |
| SKU: | RYCBTH1-15-18-1-ZN-SB |
BTH1-15-18-1-ZN-SB
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Straight Backshell. Crafted from sturdy aluminum with Zinc Nickel plating, it offers robust protection and efficient conductivity. Suitable for cables with a diameter range of 0-28.6mm, it ensures a secure and seamless connection. Perfect for various applications, this backshell is a must-have accessory for maintaining the integrity of your circular connectors.

