| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-17-08-4-J |
| Body Orientation: | Straight |
| Shell Size: | 17 |
| Body Material: | Stainless Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-17-08-4-J |
BTH1-17-08-4-J
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our BTH1-17-08-4-J backshell. Crafted from high-quality stainless steel with passivated plating, this straight orientation backshell ensures reliable performance in demanding environments. Suitable for cable diameters ranging up to 12.7mm, it provides secure and efficient cable management. Perfect for various applications, this accessory is a must-have for maintaining the integrity of your connections. Upgrade your setup with this essential component and experience seamless connectivity like never before.

