| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-17-12-1-B-SB |
| Body Orientation: | Straight |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 19 mm |
| SKU: | RYCBTH1-17-12-1-B-SB |
BTH1-17-12-1-B-SB
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our BTH1-17-12-1-B-SB straight backshell. Crafted from high-quality aluminum with cadmium plating, this backshell ensures reliable protection and conductivity. Suitable for cable diameters ranging from 0 to 19mm, it offers versatility for various applications. Perfect for industrial environments, it is a critical component for maintaining secure and efficient connections. Upgrade your setup with this essential accessory for circular connectors.

