| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-17-12-1-C |
| Body Orientation: | Straight |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 19 mm |
| SKU: | RYCBTH1-17-12-1-C |
BTH1-17-12-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the BTH1-17-12-1-C backshell. Designed for a straight orientation, this aluminum backshell features electroless nickel plating for corrosion resistance. With a cable diameter range of 0-19mm, it provides a secure and snug fit for various cables. Perfect for industrial and military applications, it ensures reliable connections in demanding environments. Upgrade your connector setup with this essential accessory, a must-have for any professional installation.

