Enhance the performance and durability of your circular connectors with this Straight Aluminum Backshell. Designed for a cable diameter range of 0-20.6mm, it offers secure protection and strain relief. Electroless Nickel plating ensures corrosion resistance, making it ideal for rugged industrial environments. Perfect for ensuring seamless connectivity in a variety of applications, this backshell is a must-have accessory for any circular connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH1-17-13-1-C
Body Orientation:Straight
Shell Size:17
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 20.6 mm
SKU:RYCBTH1-17-13-1-C
Primary Product Material:Aluminum
Primary Product Plating Material:Electroless Nickel
Product Length:30 mm / 1.18 in
Cable Entry Diameter:20.6 mm / .811 in
Compatible Cable Diameter Range:0 - 20.6 mm
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:17
Entry Size Code:13
Sealable:Yes
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Ruggedized
Operating Temperature Range:-65 - 200 °C / -85 - 392 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: