| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-19-12-1-ZB-SB |
| Body Orientation: | Straight |
| Shell Size: | 19 |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Cobalt |
| Cable Diameter Range: | 0 - 19 mm |
| SKU: | RYCBTH1-19-12-1-ZB-SB |
BTH1-19-12-1-ZB-SB
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight aluminum backshell. Designed to accommodate cables with diameters ranging from 0 to 19mm, it offers a secure and reliable connection. The zinc cobalt plating ensures corrosion resistance, making it suitable for a variety of environments. Perfect for industrial applications, this backshell is a vital accessory for ensuring seamless connectivity in your electronic systems. Upgrade your setup with this essential component today.

