| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-19-14-1-B-SB |
| Body Orientation: | Straight |
| Shell Size: | 19 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 22.2 mm |
| SKU: | RYCBTH1-19-14-1-B-SB |
BTH1-19-14-1-B-SB
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Straight Aluminum Backshell. Designed for seamless integration, this backshell features cadmium plating for superior corrosion resistance. Suitable for cables with a diameter range of 0 to 22.2mm, it ensures a secure and reliable connection in various applications. Elevate your connectivity with this essential accessory, a must-have for professionals in the field.

