| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-21-07-1-B-SB |
| Body Orientation: | Straight |
| Shell Size: | 21 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCBTH1-21-07-1-B-SB |
BTH1-21-07-1-B-SB
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this high-quality backshell. Crafted from aluminum with a straight orientation, it offers reliable protection and strain relief for cables with a diameter range of 0 to 11.1mm. Plated with cadmium for added corrosion resistance, this essential accessory ensures secure and efficient connections in a variety of industrial applications. Upgrade your connectivity solutions with this top-of-the-line backshell.

