| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-25-18-2-Z |
| Body Orientation: | Straight |
| Shell Size: | 25 |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 28.6 mm |
| SKU: | RYCBTH1-25-18-2-Z |
BTH1-25-18-2-Z
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this high-quality backshell. Made of Nickel Aluminum Bronze, it offers superior strength and corrosion resistance, ensuring reliable connections in even the harshest environments. The straight body orientation and cable diameter range of 0-28.6mm make it versatile for various applications. Unplated for added customization options, this backshell is a vital accessory for professionals working with circular connectors. Upgrade your setup with this essential component, guaranteeing optimal functionality and longevity.

