| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-25-18-4-J-SB |
| Body Orientation: | Straight |
| Shell Size: | 25 |
| Body Material: | Stainless Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 28.6 mm |
| SKU: | RYCBTH1-25-18-4-J-SB |
BTH1-25-18-4-J-SB
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight backshell, designed for seamless integration in a variety of applications. Crafted from high-quality stainless steel with a passivated plating, it ensures robust protection against environmental factors. Suitable for cables with a diameter ranging from 0 to 28.6mm, this accessory guarantees secure and efficient cable management. Perfect for use in industries requiring reliable connectivity, it offers peace of mind in demanding environments. Upgrade your connector setup with this essential component, the ideal solution for maintaining optimal performance.

