BTH3-09-04-1-C-SE
BTH3-09-04-1-C-SE
Part Aliases: TE Connectivity | Raychem AAF1140-00
Enhance the functionality of your circular connectors with this Swept Right Angle backshell, designed for durable performance in demanding environments. Crafted from Aluminum Alloy with Electroless Nickel plating, it offers robust protection and conductivity. Its Swept Elbow orientation ensures efficient cable management, making it ideal for various applications. Elevate your connectivity setup with this essential component, a must-have in any professional toolkit.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem BTH3-09-04-1-C-SE |
Series: | Swept Elbow |
Body Orientation: | Swept Right Angle |
Shell Size: | 09 |
Body Material: | Aluminum Alloy |
Backshell Plating: | Electroless Nickel |
Part Aliases: | AAF1140-00 |
SKU: | RYCBTH3-09-04-1-C-SE |
series: | Polamco Swept Elbow |
Primary Product Material: | Aluminum Alloy |
Primary Product Plating Material: | Electroless Nickel |
Product Length: | 18.8 mm / .74 in |
Body Orientation: | Swept Right Angle |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 09 |
TE Connector Interface Code: | 40 |
Entry Size Code: | 04 |
Sealable: | Yes |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Unscreened |
Operating Temperature Range: | -65 - 200 °C / -85 - 392 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |