| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-11-04-1-B-SB |
| Body Orientation: | Right Angle |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 6.3 mm |
| SKU: | RYCBTH3-11-04-1-B-SB |
BTH3-11-04-1-B-SB
Specifications
Detailed Description
Ensure compliance with RoHS regulations with this right angle circular connector backshell. Made of durable aluminum with cadmium plating, it provides reliable protection for cables with a diameter range of up to 6.3mm. Perfect for a variety of applications, this backshell guarantees secure connections and optimal performance. Indispensable for maintaining the integrity of your electronic systems, it is a must-have accessory for professionals in the field.

