BTH3-11-08-2-Z
BTH3-11-08-2-Z
Part Aliases: TE Connectivity | Raychem AAG4024-00
Enhance the durability and functionality of your circular connectors with this right-angle backshell. Crafted from robust nickel aluminum bronze, it offers unparalleled protection and longevity in demanding environments. Suitable for cable diameters up to 12.7mm, it ensures a secure and efficient connection. The unplated finish adds versatility, while the meticulous design guarantees a perfect fit. Elevate your connectivity solutions with this essential component, ideal for a wide range of applications.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem BTH3-11-08-2-Z |
Body Orientation: | Right Angle |
Shell Size: | 11 |
Body Material: | Nickel Aluminum Bronze |
Backshell Plating: | Unplated |
Cable Diameter Range: | 0 - 12.7 mm |
Part Aliases: | AAG4024-00 |
SKU: | RYCBTH3-11-08-2-Z |
Primary Product Material: | Nickel Aluminum Bronze |
Primary Product Plating Material: | Unplated (Shotblast Glass Bead) |
Product Length: | 26.7 mm / 1.05 in |
Cable Entry Diameter: | 12.7 mm / .5 in |
Compatible Cable Diameter Range: | 0 - 12.7 mm |
Body Orientation: | Right Angle |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 11 |
Entry Size Code: | 08 |
Sealable: | Yes |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Ruggedized |
Operating Temperature Range: | -65 - 175 °C / -85 - 347 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |