| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-13-05-1-ZN |
| Body Orientation: | Right Angle |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH3-13-05-1-ZN |
BTH3-13-05-1-ZN
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Right Angle Aluminum Backshell. Designed for seamless integration, this backshell features a Zinc Nickel plating for superior corrosion resistance. Suitable for cables with a diameter range of 0-7.9mm, it ensures a secure and efficient connection in various applications. Upgrade your setup with this essential component for optimal connectivity.

