BTH3-13-08-1-C-SE
BTH3-13-08-1-C-SE
Part Aliases: TE Connectivity | Raychem AAF1144-00
Enhance the durability and functionality of your circular connectors with this swept elbow backshell. Crafted from high-quality aluminum alloy and featuring electroless nickel plating, it ensures reliable performance in demanding environments. With a swept right angle orientation and a size 13 shell, it provides seamless integration and efficient cable management. Perfect for aerospace, military, and industrial applications, this backshell is a vital component for ensuring secure and efficient connectivity. Upgrade your connector setup with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem BTH3-13-08-1-C-SE |
Series: | Swept Elbow |
Body Orientation: | Swept Right Angle |
Shell Size: | 13 |
Body Material: | Aluminum Alloy |
Backshell Plating: | Electroless Nickel |
Part Aliases: | AAF1144-00 |
SKU: | RYCBTH3-13-08-1-C-SE |
series: | Polamco Swept Elbow |
Primary Product Material: | Aluminum Alloy |
Primary Product Plating Material: | Electroless Nickel |
Product Length: | 25.2 mm / .99 in |
Body Orientation: | Swept Right Angle |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 13 |
TE Connector Interface Code: | 40 |
Entry Size Code: | 08 |
Sealable: | Yes |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Unscreened |
Operating Temperature Range: | -65 - 200 °C / -85 - 392 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |