| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-15-06-1-B |
| Body Orientation: | Right Angle |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH3-15-06-1-B |
BTH3-15-06-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this aluminum right angle backshell. Designed for a seamless fit, it boasts cadmium plating for added protection, ensuring longevity even in harsh environments. Suitable for cables with a diameter range of 0 to 9.5 mm, this backshell guarantees secure connections while maintaining optimal cable organization. A must-have accessory for professionals in various industries, it is the perfect solution for ensuring reliable performance in your connectivity setups. Upgrade your equipment with this high-quality backshell and experience the convenience and peace of mind it brings.

