BTH3-15-08-1-B

Heilind Number:RYCBTH3-15-08-1-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH3-15-08-1-B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BTH3-15-08-1-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH3-15-08-1-B
Body Orientation:Right Angle
Shell Size:15
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBTH3-15-08-1-B

Detailed Description

Enhance the durability and performance of your circular connectors with the BTH3-15-08-1-B backshell. Designed for right-angle orientation, this aluminum backshell features cadmium plating for superior protection against corrosion. Suitable for cables with a diameter range of up to 12.7mm, it ensures a secure and reliable connection in various applications. Elevate your connector setup with this essential accessory, a must-have for maintaining seamless connectivity in challenging environments.