| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-15-09-1-ZN-SB |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 14.2 mm |
| SKU: | RYCBTH3-15-09-1-ZN-SB |
BTH3-15-09-1-ZN-SB
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Right Angle Backshell. Crafted from high-quality aluminum with a protective Zinc Nickel plating, this essential accessory ensures reliable connectivity in any environment. Designed for seamless integration, it accommodates cables with a diameter range of up to 14.2mm, providing a secure and professional finish. Perfect for a wide range of applications, this backshell is a must-have component for maintaining optimal connectivity in industrial and commercial settings. Upgrade your setup today with this premium circular connector accessory.

