| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-17-06-2-Z |
| Shell Size: | 17 |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Right Angle |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH3-17-06-2-Z |
BTH3-17-06-2-Z
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this right-angle backshell. Crafted from high-quality nickel aluminum bronze, it offers superior protection and strain relief for cables with a diameter range of 0 to 9.5mm. Unplated for versatility, it ensures a secure and reliable connection in any environment. Perfect for industrial or military applications, this backshell is a vital accessory for maintaining the integrity of your electrical connections. Explore our range of circular connector accessories and components to complete your setup with ease.

