BTH3-17-09-1-ZN-SE
BTH3-17-09-1-ZN-SE
Part Aliases: TE Connectivity | Raychem AAF7065-00
Enhance the durability and performance of your circular connectors with this meticulously crafted backshell. Designed for swept right angle body orientation, it ensures a seamless fit and optimal signal transmission. The aluminum alloy construction guarantees both lightweight portability and robust protection, while the zinc nickel plating offers superior corrosion resistance. Perfect for industrial applications, this backshell is a crucial component in maintaining the integrity of your connection system. Upgrade your setup with this essential accessory and experience enhanced reliability in your operations.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem BTH3-17-09-1-ZN-SE |
Series: | Swept Elbow |
Body Orientation: | Swept Right Angle |
Shell Size: | 17 |
Body Material: | Aluminum Alloy |
Backshell Plating: | Zinc Nickel |
Part Aliases: | AAF7065-00 |
SKU: | RYCBTH3-17-09-1-ZN-SE |
series: | Polamco Swept Elbow |
Primary Product Material: | Aluminum Alloy |
Primary Product Plating Material: | Zinc Nickel |
Product Length: | 31.5 mm / 1.24 in |
Body Orientation: | Swept Right Angle |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 17 |
TE Connector Interface Code: | 40 |
Entry Size Code: | 09 |
Sealable: | Yes |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Unscreened |
Operating Temperature Range: | -65 - 175 °C / -85 - 347 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |