BTH3-17-10-1-C

Heilind Number:RYCBTH3-17-10-1-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH3-17-10-1-C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BTH3-17-10-1-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH3-17-10-1-C
Shell Size:17
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 15.8 mm
SKU:RYCBTH3-17-10-1-C

Detailed Description

Enhance the efficiency and durability of your circular connector with this right-angle backshell. Crafted from high-quality aluminum with electroless nickel plating, it ensures robust protection and optimal performance in demanding environments. Designed for cables with a diameter range of up to 15.8mm, it offers a secure and professional cable management solution. Perfect for various applications in industries such as aerospace, military, and telecommunications, this backshell is a crucial component in maintaining reliable connectivity. Upgrade your setup with this essential accessory and experience seamless operation in any situation.