| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-21-08-1-C |
| Body Orientation: | Right Angle |
| Shell Size: | 21 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH3-21-08-1-C |
BTH3-21-08-1-C
Specifications
Detailed Description
Enhance your circular connector assembly with the BTH3-21-08-1-C right angle backshell. Crafted from durable aluminum with electroless nickel plating, this component ensures optimal performance and longevity. Designed for cables with a diameter range of up to 12.7mm, it offers secure and efficient cable management. Perfect for various applications, this backshell is a essential component for maintaining connectivity in demanding environments. Upgrade your setup with this high-quality accessory.

