| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-21-10-1-ZN-SB |
| Shell Size: | 21 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH3-21-10-1-ZN-SB |
BTH3-21-10-1-ZN-SB
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Right Angle Aluminum Backshell. Designed for a secure fit, this backshell boasts a Zinc Nickel plating that protects against corrosion and wear. Suitable for cables with a diameter range of 0-15.8mm, it ensures a secure and reliable connection in any application. Elevate your connector setup with this essential accessory, perfect for industrial and commercial use.

