| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-25-14-1-ZN-SB |
| Body Orientation: | Right Angle |
| Shell Size: | 25 |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 22.2 mm |
| SKU: | RYCBTH3-25-14-1-ZN-SB |
BTH3-25-14-1-ZN-SB
Specifications
Detailed Description
Enhance the integrity and functionality of your cable connections with this premium right angle backshell. Crafted from durable aluminum with zinc nickel plating, it ensures optimal performance and corrosion resistance. Designed for cables with a diameter ranging up to 22.2mm, it offers a secure and streamlined solution for your circular connector setup. Perfect for a variety of applications, this backshell is a vital component in maintaining reliable connectivity in any environment. Elevate your cable management with this essential accessory.

