C670383001

Heilind Number:RYCC670383001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C670383001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T020-E020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C670383001
Wire Size:.4 mm²
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Halogen-Free Polymer
Operating Temperature Range:-55 - 105 °C
SKU:RYCC670383001

Detailed Description

Enhance your electrical connections with this high-performance wire, featuring a durable tin-plated copper conductor for reliable conductivity. With a jacket color of sleek black and a sturdy halogen-free polymer insulation, this wire is not only visually appealing but also safe for the environment. Designed for optimal performance, it has a wire size of 0.4 mm² and a rated voltage of 600 V, making it suitable for a wide range of applications. Its operating temperature range of -55 to 105 °C ensures consistent functionality even in challenging conditions. Classified under Hookup & Equipment Wire, this VG-95218-T020-E020 compliant wire is a versatile and essential component for various wiring projects. Upgrade your setup with this premium wire, guaranteeing efficiency and longevity.