C825783001

Heilind Number:RYCC825783001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C825783001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C066CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C825783001
Voltage:600 V AC
Wire Size:1.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCC825783001

Detailed Description

Elevate your electrical power and industrial cable needs with our high-quality, 600 V AC-rated multiconductor cable. Featuring a durable 1.5 mm² wire size and a robust jacket made of Halogen-Free Polymer, this cable is designed for reliable performance in a variety of industrial applications. The tin-plated copper conductors ensure efficient power transmission, while the wide operating temperature range of -30 to 105 °C makes it suitable for use in diverse environments. Compliant with VG-95218-T028-C066CK3100 standards, this cable guarantees both safety and quality. Upgrade your wiring setup with this essential component for seamless connectivity and optimal performance.