CD67623001

Heilind Number:RYCCD67623001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD67623001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T021-C005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD67623001
Voltage:600 V AC
Wire Size:.75 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
SKU:RYCCD67623001

Detailed Description

Elevate your industrial cable game with this high-performance multiconductor wire, designed for optimal power transmission in demanding environments. With a voltage rating of 600 V AC, this cable ensures reliable operation, while its .75 mm² wire size and tin-plated copper conductor guarantee efficient conductivity. Constructed with a durable Halogen-Free Polymer jacket, it offers enhanced safety and longevity, even in high-temperature settings ranging from -55 to 105 °C. Compliant with VG-95218-T021-C005 standards, this cable is a versatile solution for various electrical applications, delivering a perfect blend of performance and reliability. Upgrade to this premium industrial cable and experience seamless power delivery like never before.