CD70443001

Heilind Number:RYCCD70443001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD70443001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C025CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD70443001
Voltage:600 V AC
Wire Size:.25 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCCD70443001

Detailed Description

Ensure reliable power transmission with this high-quality electrical cable. Designed for industrial applications, it boasts a voltage rating of 600 V AC, making it suitable for heavy-duty use. The .25 mm² wire size and tin-plated copper conductor ensure efficient conductivity, while the Halogen-Free Polymer jacket material guarantees safety and environmental responsibility. Operating smoothly in temperatures ranging from -30 to 105 °C, this cable is a versatile and durable choice for your wiring needs. Whether it's for machinery, equipment, or power distribution, trust in the performance of this VG-95218-T028-C025CK3100 compliant cable.