CD79223001

Heilind Number:RYCCD79223001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD79223001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55M1414-24-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD79223001
Voltage:450 V AC
Wire Size:24 AWG
Jacket Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Color:White
Jacket Color:White
SKU:RYCCD79223001

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, featuring a durable Radiation-Crosslinked, Modified ETFE jacket in a crisp white hue. The silver-coated high-strength copper alloy conductors ensure reliable power transmission, even in harsh environments. With a voltage rating of 450V AC and a wire size of 24 AWG, this cable is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 200°C, it's a versatile and resilient choice for demanding industrial settings. Trust in its quality construction for efficient and safe electrical connectivity.