CD89853001

Heilind Number:RYCCD89853001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD89853001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G0141-0.60-0/2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD89853001
Voltage:750 V AC
Wire Size:6 mm²
Jacket Material:Flame-Retardant, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 125 °C
SKU:RYCCD89853001

Detailed Description

Experience high-quality electrical power transmission with our durable Multiconductor Industrial Cable. Designed for industrial applications, this cable boasts a voltage rating of 750 V AC, ensuring reliable performance even in demanding environments. The .6 mm² wire size, made of tin-plated copper, guarantees efficient conductivity while the Flame-Retardant, Modified Polyester jacket material offers superior protection against fire hazards. With an operating temperature range spanning from -55 to 125 °C, this cable is suitable for use in a wide range of conditions. Trust in its quality and durability for all your power transmission needs.