CGPT-12.7/6.4-X-SP

Heilind Number:RYCCGPT-12.7/6.4-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-12.7/6.4-X-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-12.7/6.4-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-12.7/6.4-X-SP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
Part Aliases:5069744004
SKU:RYCCGPT-12.7/6.4-X-SP

Detailed Description

Enhance the durability and protection of your cables with our Clear Irradiated Modified Polyolefin Heat Shrink Tubing. Designed for a 2:1 shrink ratio, this tubing easily conforms to cables, providing a snug fit for optimal insulation. With a shrink temperature of 80°C, it efficiently seals cables while offering a wide operating temperature range of -40 to 135°C. This tubing, compliant with RoHS standards, ensures safety and environmental responsibility. Ideal for abrasion protection, it has a recovered diameter of 6.4mm and an expanded diameter of 12.7mm, offering versatility for various cable sizes. Upgrade your wire and cable management with this high-quality heat shrink tubing solution.