| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-76/38-2-SP |
| Color: | Red |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 1.496 in, 38 mm |
| Expanded Diameter: | 2.992 in, 76 mm |
| Part Aliases: | 5067124001 |
| SKU: | RYCCGPT-76/38-2-SP |
CGPT-76/38-2-SP
| Heilind Number: | RYCCGPT-76/38-2-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-76/38-2-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our high-quality Heat Shrink Tubing. Made from Irradiated Modified Polyolefin, this tubing offers superior protection against abrasion and wear. With a 2:1 shrink ratio, it effortlessly conforms to the shape of your cables, ensuring a secure fit. Operating temperature range from -40 to 135 °C, it is suitable for a wide range of applications. Easy to install with a shrink temperature of 80 °C, it provides efficient insulation and strain relief. Trust in our RoHS compliant tubing for reliable performance in any environment.

