CGPT-9.5/4.8-4-FSP

Heilind Number:RYCCGPT-9.5/4.8-4-FSP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-9.5/4.8-4-FSP
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

CGPT-9.5/4.8-4-FSP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-9.5/4.8-4-FSP
Color:Yellow
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.187 in, 4.8 mm
Expanded Diameter:.375 in, 9.5 mm
Part Aliases:5534544001
SKU:RYCCGPT-9.5/4.8-4-FSP

Detailed Description

Enhance the durability and insulation of your wire and cable connections with this yellow CGPT-9.5/4.8-4-FSP heat shrink tubing. Made of irradiated modified polyolefin, it offers a reliable 2:1 shrink ratio, ensuring a snug fit around your components. With a shrink temperature of 80°C and an operating temperature range of -40 to 135°C, this tubing provides thermal protection in various environments. Its recovered diameter of 4.8mm (.187 in) and expanded diameter of 9.5mm (.375 in) make it versatile for different applications. RoHS compliant and designed for abrasion protection, it is a vital component in wire and cable management, offering both practicality and peace of mind.