CGPT-9.5/4.8-X-FSP

Heilind Number:RYCCGPT-9.5/4.8-X-FSP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-9.5/4.8-X-FSP
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

CGPT-9.5/4.8-X-FSP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-9.5/4.8-X-FSP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.187 in, 4.8 mm
Expanded Diameter:.375 in, 9.5 mm
Part Aliases:1165384001
SKU:RYCCGPT-9.5/4.8-X-FSP

Detailed Description

Enhance the durability and protection of your cables with our CGPT-9.5/4.8-X-FSP Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this tubing offers a reliable solution for bundling and insulating wires. With a 2:1 shrink ratio, it easily conforms to various cable sizes, providing a snug fit. Operating efficiently between -40 to 135 °C, it withstands extreme temperatures, making it ideal for a wide range of applications. The clear design allows for easy visibility, while the 4.8 mm recovered diameter and 9.5 mm expanded diameter cater to different cable sizes. Perfect for abrasion protection, this tubing is a must-have for any wire and cable management project.