CGPT-R-19-0

Heilind Number:RYCCGPT-R-19-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-R-19-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-R-19-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-R-19-0
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.375 in, 9.5 mm
Expanded Diameter:19 mm, .748 in
Part Aliases:1243436001
SKU:RYCCGPT-R-19-0

Detailed Description

Enhance cable and wire protection with this high-performance heat shrink tubing, designed for durability and reliability. Crafted from irradiated modified polyolefin, it offers a robust solution for various applications. With a 2:1 shrink ratio and a shrink temperature of 80°C, it ensures a secure fit, even in high-stress environments. Operating smoothly in temperatures ranging from -40 to 135°C, it guarantees consistent performance in diverse conditions. Its recovered diameter of 9.5mm (.375 in) and expanded diameter of 19mm (.748 in) make it suitable for a wide range of cables. Perfect for abrasion protection, this tubing is an essential component for efficient wire and cable management.