CGPT-R-2.4-0
CGPT-R-2.4-0
Part Aliases: TE Connectivity | Raychem 2499356001
Enhance cable durability with our CGPT-R-2.4-0 Heat Shrink Tubing. Designed for professional-grade protection, this tubing, in sleek black, boasts a 2:1 shrink ratio and a shrink temperature of 80°C. Crafted from Irradiated Modified Polyolefin, it ensures reliable performance in various environments, with an operating temperature range of -40 to 135°C. The tubing's recovered diameter of 1.2mm (.047 in) expands to 2.4mm (.094 in), providing a snug fit for cables. Rest assured, it complies with RoHS standards, making it a sustainable choice for your wire and cable management needs. Perfect for abrasion protection, it's a versatile solution for professionals in various industries.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem CGPT-R-2.4-0 |
Color: | Black |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 2:1 |
Shrink Temperature: | 80 °C |
Operating Temperature Range: | -40 - 135 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .047 in, 1.2 mm |
Expanded Diameter: | .094 in, 2.4 mm |
Part Aliases: | 2499356001 |
SKU: | RYCCGPT-R-2.4-0 |
series: | Raychem CGPT |
Flexibility: | Flexible |
Fluid Type: | Gasoline / Hydraulic Fluid / Lubricating Oil |
Recovered Wall Thickness (Tolerance): | .12 mm / .005 in |
Size Range: | 1.2 - 2.4 mm / .047 - .094 in |
Recovered Wall Thickness (Nominal): | .5 mm / .02 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | Czech Republic |
Wall Type: | Single |
Product Family: | CGPT |
Flammability: | Flame-Retardant |
Fluid Resistance: | Splash Protection |
Recovery Temperature: | 120 °C |
Resistant To: | Fluids / Mechanical Damage / Strain |
Part Alias: | 2499356001,1-1191833-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |