CQ02633001

Heilind Number:RYCCQ02633001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CQ02633001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T020-E126

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CQ02633001
Wire Size:.15 mm²
Jacket Color:Blue
Rated Voltage:600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Halogen-Free Polymer
Operating Temperature Range:-55 - 105 °C
SKU:RYCCQ02633001

Detailed Description

Enhance your electrical setups with this high-quality hookup and equipment wire, boasting a conductor wire size of .15 mm² for efficient connectivity. Its durable tin-plated copper construction ensures reliable performance, while the halogen-free polymer insulation guarantees safety and longevity. With a vibrant blue jacket color, this wire stands out for easy identification. Rated for 600V and designed to withstand extreme temperatures ranging from -55 to 105°C, it is ideal for a wide range of applications. Compliant with VG-95218-T020-E126 standards, this wire is a must-have for any professional or DIY enthusiast in need of top-notch wiring solutions.