CQ04483001

Heilind Number:RYCCQ04483001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CQ04483001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

99M0131-18-2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CQ04483001
Voltage:600 V AC
Wire Size:18 AWG, .82 mm²
Jacket Material:Radiation-Crosslinked, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 120 °C, -85 - 248 °F
SKU:RYCCQ04483001

Detailed Description

Experience enhanced electrical power with our high-quality cable, designed for industrial and commercial applications. Operating at a voltage of 600 V AC, this cable is crafted with precision using 18 AWG tin-plated copper conductors, ensuring optimal conductivity and durability. The Radiation-Crosslinked, Modified Polyester jacket material guarantees long-lasting performance, even in the harshest environments. With an operating temperature range of -55 to 120 °C (-85 to 248 °F), this cable is suitable for a wide range of applications. Trust in our multiconductor industrial cable for your power transmission needs.