CQ05683001

Heilind Number:RYCCQ05683001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CQ05683001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G0131-1.00-0/2/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CQ05683001
Voltage:750 V AC
Wire Size:18 AWG, 1 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 125 °C, -85 - 257 °F
SKU:RYCCQ05683001

Detailed Description

Energize your industrial operations with our high-performance Multiconductor Industrial Cable. Engineered for maximum efficiency, this cable boasts a voltage rating of 750 V AC, making it ideal for powering heavy machinery and equipment. With a sturdy 18 AWG wire size (1 mm²), it ensures reliable conductivity in demanding environments. The Halogen-Free Polymer jacket material guarantees safety and durability, while the Tin-Plated Copper conductor material offers excellent conductivity. Operating smoothly in temperatures ranging from -55 to 125 °C (-85 to 257 °F), this cable is a dependable choice for a wide range of applications in the electrical power and industrial sectors. Upgrade your wiring setup with this essential component for seamless and efficient power transmission.