CQ23873001

Heilind Number:RYCCQ23873001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CQ23873001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G0121-4.00-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CQ23873001
Voltage:750 V AC
Wire Size:4 mm²
Jacket Material:Flame-Retardant, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 125 °C
SKU:RYCCQ23873001

Detailed Description

Enhance your electrical setup with this high-performance industrial cable, designed for maximum efficiency and safety. With a voltage rating of 750 V AC and a wire size of 4 mm², it is suitable for a wide range of power applications. The Flame-Retardant, Modified Polyester jacket ensures durability and protection, while the Tin-Plated Copper conductors guarantee optimal conductivity. Operating seamlessly in temperatures ranging from -55 to 125 °C, this cable is a reliable choice for demanding environments. Upgrade your wiring system with this versatile and dependable solution.